Mikroe Buck & Boost Click
Mikroe Buck & Boost Click features a Microchip MIC7401 configurable power management IC (PMIC). The MIC7401 features five synchronous buck regulators, one boost regulator, and a high-speed I2C interface with an internal EEPROM memory. The MIC7401 offers standby and normal operating modes and includes a global enable pin to shut down the device for additional power savings. The Mikroe Buck & Boost Click board is an energy-optimized solution with flexibility and high performance ideal for portable handheld and infotainment applications.Features
- MIC7401 PMIC onboard
- Five high-density buck channels
- One independent boost channel
- 93% peak efficiency
- Fast transient response
- Short-to-ground fault detection
- I2C interface
- mikroBUS compatibility
- L (57.15x25.4mm) Click board size
- 5V or external input voltage
Applications
- Portable handheld devices
- Infotainment
Overview
Yayınlandı: 2020-11-10
| Güncellenmiş: 2024-07-24