Mikroe Button 3 Click

Mikroe Button 3 Click implements three tactile switches: the E-Switch TL3215AF160BQ, TL3215AF160RQ, and TL3215AF160GQ. The switches feature several characteristics, including high reliability, consistent performance, and robust construction and design. Additionally, they offer precise and responsive operation with a 2mm actuator.

The Mikroe Button 3 Click is a compact add-on board for precise and reliable tactile input detection. It communicates with the host MCU through the TCA6408A port expander employing the I2C interface with additional address selection functionality. The Button 3 is ideal for various applications, including user interface controls in consumer electronics, industrial equipment, and automotive systems, where precise and responsive tactile feedback is essential.

Features

  • Lifespan of 1,000,000 cycles
  • Integrated blue LED offers clear visual feedback
  • I2C interface
  • Click Snap and ClickID
  • mikroBUS™ compatibility
  • 3.3V or 5V input voltage
  • L (57.15mm x 25.4mm) dimensions

Applications

  • Interface controls in consumer electronics
  • Industrial equipment
  • Automotive systems

Overview

Infographic - Mikroe Button 3 Click
Yayınlandı: 2024-11-14 | Güncellenmiş: 2024-11-20