Mikroe CAN FD 5 Click
Mikroe CAN FD 5 Click has a CAN transceiver that supports CAN and CAN FD protocols. The Mikroe CAN FD 5 Click board features the NXP Semiconductors UJA1162A self-supplied high-speed CAN transceiver. The transceiver integrates an ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant CAN transceiver with sleep mode. The board features under-voltage detection, mode control via a single GPIO pin, remote and local wake-up capability, overtemperature shutdown, and a very low quiescent current in Sleep mode.Features
- UJA1162A self-supplied high-speed (HS) CAN transceiver onboard
- Under-voltage detection
- Remote and local wake-up capability
- Overtemperature shutdown
- Very low quiescent current in sleep mode
- UART interface
- mikroBUS compatibility
- 57.15mm x 25.4mm Click board size
- 3.3V or 5V input voltage
Applications
- Automotive HS CAN networks
- Electric power steering (EPS)
- HVAC climate control
- Tire pressure monitoring systems (TPMS)
Overview
Yayınlandı: 2020-10-21
| Güncellenmiş: 2024-07-24