Mikroe CAN FD Click

Mikroe CAN FD Click features an Infineon TLE9252V CAN network transceiver designed for HS CAN networks up to 5Mbit/s in automotive and industrial applications. The TLE9252V works as an interface between the physical bus layer and the CAN protocol controller. The transceiver drives the signals to the bus and protects the microcontroller against interferences generated within the network. The Mikroe CAN FD Click is ideal for infotainment applications, cluster modules, radar applications, and HVAC.

Features

  • TLE9252V transceiver onboard
  • Fail-safe features such as TxD time-out
  • RxD recessive clamping and overtemperature shutdown
  • Very low electromagnetic emission (EME)
  • Dual-power supply solution or undervoltage detection
  • GPIO or UART interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Infotainment
  • Cluster modules
  • Radar
  • HVAC

Overview

Block Diagram - Mikroe CAN FD Click
Yayınlandı: 2020-02-17 | Güncellenmiş: 2024-08-07