Mikroe Cap Touch 5 Click
Mikroe Cap Touch 5 Click is a capacitive touch sensing board with a CY8CMBR3106S-LQXI CAPSENSE™ Express™ controller. The click provides an advanced, easy-to-implement capacitive touch-sensing user interface solution. The Touch 5 supports 16 capacitive sensing inputs and eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity-sensing solutions with minimal development-cycle times.Features
- CY8CMBR3106S-LQXI CAPSENSE Express controller on-board modules
- High sensitivity (0.1 pF), Low-power CAPSENSE, Industrial temperature range –40°C to +85°C, liquid-tolerant
- I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Capacitive buttons
- Sliders
- Proximity sensing solutions
Overview
Yayınlandı: 2019-11-15
| Güncellenmiş: 2023-11-21