Mikroe MIKROE-3203 CAP Wheel Click

Mikroe MIKROE-3203 CAP Wheel Click is a capacitive touch sensor with integrated round-shaped electrodes. The click can sense touch through plastic, wood, or other dielectric materials. These can be used to protect the surface of the PCB and the sensor pad traces. The Mikroe board comes with an overlay made of plexiglass. Unlike a mechanical button, a capacitive touch button can last longer as it's not prone to damage and wear over time and is very reliable.

Features

  • On-board modules: IQS333, ProxSense® IC, a 9-channel projected (or 7-channel self) capacitive proximity and touch controller from Azoteq
  • Auto drift compensation
  • Long proximity range
  • Automatic adjustment for optimal performance (ATI)
  • 2 Configurable 11-bit sliders/scroll wheels and more
  • Interface: GPIO, I2C
  • Input Voltage: 3.3V
  • Click board size: L (57.15x25.4mm)

Applications

  • It can be used for touch-activated lighting controls, process control, touch-activated control panels, toys, and other applications that need a switch or an encoder.

Overview

Mikroe MIKROE-3203 CAP Wheel Click
Yayınlandı: 2019-06-11 | Güncellenmiş: 2023-10-18