Mikroe MIKROE-3348 Charger 8 Click
Mikroe MIKROE-3348 Charger 8 Click is an intelligent Li-Ion battery charger, system power manager, and battery fuel gauge. The Mikroe Charger 8 system power distributor supplies up to 2A to a connected load. Using an externally connected power supply, the device can charge a single-cell Li-Po/Li-Ion battery. A dedicated power management IC with optimized smart power control allows very efficient available power management. An additional battery fuel gauge IC offers the complete diagnostic related to the battery charging process. Features include a proprietary battery aging prediction algorithm and time-to-empty/time-to-full estimation.Features
- On-board modules: MAX8903B, an integrated single-cell Li-Ion/Li-Po battery charger for USB and external power; MAX17201, a stand-alone battery fuel gauge with SHA-256 authentication, both ICs from Maxim Integrated
- Charger 8 click is designed for the safe and efficient charging of Li-Po/Li-ion batteries and optimized power management and distribution
- Dedicated battery fuel gauge IC with advanced measurement and prediction algorithms
- Selectable charging current up to 2A
- GPIO, I2C interface
- 3.3V, 5V input voltage
- M (42.9mm x 25.4mm) click board size
Applications
- Handheld appliances
- Portable media players
- Portable audio players
- General-purpose battery-operated devices
Overview
Yayınlandı: 2019-05-07
| Güncellenmiş: 2023-10-03