Mikroe Circular NFC R35 Antennas
Mikroe Circular NFC R35 Antennas are designed as an extension of development boards. Mikroe Circular NFC R35 Antennas can be placed remotely in a desired place, such as plastic casings, existing products, or even under displays. The antennas are designed in a circular shape with a diameter of 35mm. These antennas are used for NFC and RFID applications with a 13.56MHz frequency and can be connected to an existing NFC Extend Click board or any device with the male U.FL connector.Features
- 13.56MHz frequency
- Circular shape
- 35mm coil diameter
- 36mm antenna width
- 42mm antenna length
- 7 coil turns
Yayınlandı: 2020-12-22
| Güncellenmiş: 2024-07-01