Mikroe Circular UHF RFID Antenna

Mikroe Circular UHF RFID Antenna is a unique PCB near field antenna designed to be used as an extension of development boards. It uses an electromagnetic field for short-range communication. The antenna is designed in a circular shape with a diameter of 23mm. The antenna can be used for UHF and RFID applications that operate in a frequency range from 902MHz up to 928MHz.

Features

  • Frequency range 902MHz ~ 928MHz
  • Shape, circular
  • Coil diameter 22mm
  • Antenna width 26mm
  • Antenna length 33mm
Yayınlandı: 2021-03-10 | Güncellenmiş: 2022-03-11