Mikroe Click Shield for FRDM-MCXN947

Mikroe Click Shield for FRDM-MCXN947 quickly and easily expands the capabilities of the FRDM-MCXN947 host board utilizing many Click boards for complex and unique projects. The Click Shield offers three mikroBUS™ sockets to add any functionality from Click boards.

The FRDM-MCXN947 is a powerful microcontroller board based on the MCX N947 microcontroller. The MCX N947 integrates an Arm® Cortex-M33 TrustZone® core, CoolFlux BSP32, and PowerQuad DSP Co-processor, operating at 150MHz.

The Mikroe Click Shield for FRDM-MCXN947 is ideal for consumer IoT, smart appliances, industrial control, and automotive accessories. The Shield provides Hi-Speed USB, CAN 2.0, and 10/100 Ethernet. The board includes an on-board MCU-Link debugger, FlexI/O for LCD control, and dual-bank flash for read-while-write operations, supporting large external serial memory configurations.

Features

  • 3x mikroBUS sockets
  • A connector for connecting compatible FRDM-MCXN947 board
  • Power part for converting 5V USB to the 3.3V
  • GND hook for testing purposes
  • Analog, GPIO, I2C, PWM, SPI, and UART interfaces
  • Click Snap and ClickID
  • FRDM-MCX and mikroBUS compatibility
  • 3.3V, 5V, or external input voltage
  • M (42.9mm x 25.4mm) dimensions
  • The FRDM-MCXN947 board is not included in the package

Applications

  • Industrial
    • Factory automation
    • Power and energy
    • Building control
    • Medical equipment
  • General embedded
    • Industrial/consumer HMI
    • Hand-held devices
    • Power tools
  • Smart home
    • Control and security
    • Smart appliances
    • Home entertainment
    • Health and fitness

Overview

Infographic - Mikroe Click Shield for FRDM-MCXN947

FRDM-MCXN947 TO MIKROBUS PINOUT

Location Circuit - Mikroe Click Shield for FRDM-MCXN947
Yayınlandı: 2024-11-19 | Güncellenmiş: 2024-11-25