Mikroe Click Shield for Particle Gen 3

Mikroe Click Shield for Particle Gen 3 can expand the functionalities of a development board compatible with Particle's B series of cellular IoT modules. The shield provides two mikroBUS™ sockets to add any functionality from a range of Click boards™. The boards include everything from sensors and WiFi transceivers to motor control and audio amplifiers.

Specifications

  • On-board modules
    • 2x mikroBUS™ connector, 1xM.2 (NGFF) 67-position connector, 1xU.FL connector for an optional NFC antenna, power management unit, SIM card holder, USB type C connector, battery connector.
  • PWM, Analog, GPIO, I2C, UART, SPI interface
  • mikroBUS compatibility
  • 5V, 3.3V, External input voltage

Applications

  • Click shield for Particle Gen 3 combines Click boards with Particle's B series of cellular IoT modules

Overview

Mikroe Click Shield for Particle Gen 3
Yayınlandı: 2021-05-06 | Güncellenmiş: 2022-03-11