Mikroe Clicker 4 for TMPM3H

Mikroe Clicker 4 for TMPM3H has an advanced onboard Debug Unit powered by Toshiba's cutting-edge TMPM067FWQG MCU. The Mikroe Clicker 4 is compliant with the onboard emulator standard CMSIS-DAP. This device allows testing and debugging of the target device right out of the box.

Features

  • 32-bit Arm® Cortex®-M3 TMPM3H MCU operating at up to 120MHz, 1024KB Code Flash, 32KB Data Flash, 128KB of SRAM, with advanced Encoder and Programmable Motor Driver (PMD) for Brushless DC Motors
  • USB Type-C™ connectors. Six LEDs, six push buttons, and a reset button
  • Onboard debugger and JTAG/SWD header for interfacing with external electronics
  • Four mikroBUS™ sockets for adding Click board™
  • Small, affordable, yet powerful starter development kit
  • Mounting holes simplify integration
  • Compact design with clear and descriptive silkscreen markings
  • Side headers for interfacing with external electronics

Applications

  • Rapid prototyping of electronic gadgets
  • IoT device development
  • Sensor integration and testing
  • Home automation projects
  • Wearable technology design
  • Smart home device development

Kit Contents

Mikroe Clicker 4 for TMPM3H

Overview

Mikroe Clicker 4 for TMPM3H
Yayınlandı: 2023-07-27 | Güncellenmiş: 2023-08-04