Mikroe Clicker 4 for TMPM4K
Mikroe Clicker 4 for TMPM4K is designed as a complete solution to quickly build gadgets with unique functionalities. The Clicker 4 is equipped with five different power supply inputs, and a reliable and safe battery charging circuit. A single-cell Li-Po/Li-Ion battery can be charged. Clicker 4 is equipped with an onboard Debug Unit, based on Toshiba's TMPM067FWQG MCU, and compliant with an on-board emulator standard called CMSIS-DAP.Features
- 32-bit Arm® Cortex®-M4 TMPM4KNFYAFG MCU operating at up to 160MHz, 256KB Code Flash, 32KB Data Flash, 24KB of SRAM, and Vector Engine, Encoder, and Programmable Motor Driver (PMD) for Brushless DC Motors
- USB Type-C™ connectors. Six LEDs, six push buttons, and a reset button
- On-board debugger and JTAG/SWD header for interfacing with external electronics
- Four mikroBUS™ sockets for adding Click board™
- Small, affordable, yet powerful starter development kit
- Mounting holes simplify integration.
- Compact design with clear and descriptive silkscreen markings
- Side headers for interfacing with external electronics
IN THE PACKAGE
Yayınlandı: 2022-06-16
| Güncellenmiş: 2022-06-16