Mikroe Clock Gen 4 Click

Mikroe Clock Gen 4 Click contains a clock generator and a multiplier/jitter-reduced clock frequency synthesizer. Mikroe Clock Gen 4 Click board features the Cirrus Logic CS2200-CP analog PLL architecture composed of a Delta-Sigma fractional-N frequency synthesizer. The clocking device utilizes a programmable phase lock loop, allowing frequency synthesis and clock generation from a stable reference clock. It generates a low-jitter PLL clock from an external crystal and supports I2C and SPI for full software control. It also has a configurable auxiliary clock output. The board is ideal for MCU clock sources or applications like digital-effects processors and digital mixing consoles.

Features

  • CS2200-CP analog PLL architecture onboard
  • High-performance analog/digital phase-locked loop
  • Clock generation/frequency synthesis and multiplier/jitter reduction
  • Flexible control options
  • Configurable auxiliary output
  • I2C and SPI interfaces
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • MCU clock sources
  • Digital-effects processors
  • Digital mixing consoles

Overview

Block Diagram - Mikroe Clock Gen 4 Click
Yayınlandı: 2020-11-12 | Güncellenmiş: 2024-07-02