Mikroe Clock Gen 5 Click
Mikroe Clock Gen 5 Click is a digital programmable oscillator solution that features the Analog Devices LTC6903 low-power self-contained digital frequency source. It provides a precision frequency from 1kHz to 68MHz set through a 3-wire SPI digital interface. The LTC6903 features a proprietary feedback loop that linearizes the relationship between digital control setting and frequency. This provides a smaller, more reliable, and vastly more versatile clocking solution. The frequency between 1kHz and 68MHz is set by a 16-bit control word, typically accurate within 1.1% with a resolution of 0.1% or better.Features
- On-board modules
- Analog Devices LTC6903 low-power self-contained digital frequency source providing a precision frequency from 1kHz to 68MHz set through a 3-wire digital interface
- Low power consumption
- More reliable and vastly more versatile clocking solution
- Precision frequency from 1kHz to 68MHz
- Proprietary feedback loop
- SPI interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- MCU clock source
- Clock source for a switched capacitor filter
- General replacement for a DAC/VCO combination
Overview
Yayınlandı: 2021-01-26
| Güncellenmiş: 2022-03-11