Mikroe Clock Generator Click

Mikroe Clock Generator Click is an ideal replacement for crystals, crystal oscillators, VCXOs, phase-locked loops (PLLs), and fanout buffers. The click features the Silicon Labs Si5351A I2C configurable clock generator based on a PLL + high-resolution MultiSynth fractional divider architecture. It can generate any frequency up to 200MHz on each of its outputs with 0ppm error. The Si5351A is capable of generating synchronous or free-running non-integer related clock frequencies at each of its outputs (CLK0, CLK1, and CLK2). This allows one device to synthesize clocks for multiple clock domains in a design.

Features

  • SI5351A-B-GT IC configurable clock generator onboard
  • Three outputs on the clock generator
  • 2.5kHz to 200MHz frequency generator
  • Very low power consumption
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Audio/video equipment
  • Gaming
  • Printers
  • Scanners
  • Projectors
  • Handheld instrumentation
  • Laser range finders
  • Residential gateways
  • Network/communication
  • Servers
  • Storage
  • Crystal oscillator (XO) replacement

Overview

Block Diagram - Mikroe Clock Generator Click
Yayınlandı: 2020-05-19 | Güncellenmiş: 2024-07-17