Mikroe Color 13 Click
Mikroe Color 13 Click features the Broadcom Limited APDS-9999 I2C compatible RGB, proximity detector, and vertical-cavity surface-emitting laser (VCSEL). The APDS-9999 uses four individual channels of red, green, blue, and IR in a specially designed matrix arrangement. This allows optimal angular response and accurate RGB spectral response with high Lux accuracy over various light sources. It detects light intensity under multiple lighting conditions and through different attenuation materials, including dark glass configurable as ambient light and RGB sensor.Features
- On-board modules
- Broadcom Limited APDS-9999 I2C compatible RGB, proximity detector, and vertical-cavity surface-emitting laser (VCSEL) in one optical module
- Low power consumption
- RGB and ambient light sensing
- Proximity detection
- Works well under different light source conditions
- Programmable interrupt
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Ambient light and color measuring
- Proximity detection
- Allowing for maximum flexibility in applications
Overview
Yayınlandı: 2021-08-31
| Güncellenmiş: 2022-03-11