Mikroe Current 10 Click

Mikroe Current 10 Click features the Allegro Microsystems CT455 XtremeSense™ TMR coreless current sensor. The CT455 offers a wide 1MHz bandwidth and a sensitivity of 333.3mV/mT, capable of detecting both positive and negative current flows (±6mT). The device translates magnetic fields into a linear analog output with less than ±1.0% error across temperature and supply voltage variations.

The Mikroe Current 10 Click is designed for applications such as solar power inverters, battery management systems, industrial equipment, and power utility meters.

Features

  • On-board module from Allegro Microsystems CT455 XtremeSense™ TMR coreless current sensor with 1MHz bandwidth
  • Based on XtremeSense™ TMR technology
  • 1MHz bandwidth
  • Bipolar operation
  • Linear analog output with less than ±1.0% error over temperature and supply voltage
  • High sensitivity
  • Analog and digital output options
  • Analog and I2C interface
  • ClickID
  • mikroBUS™ compatibility
  • 3.3V or 5V input voltage
  • M (42.9mm x 25.4mm) dimensions

Applications

  • Solar power inverters
  • Battery management systems
  • Industrial equipment
  • Power utility meters

Overview

Location Circuit - Mikroe Current 10 Click
Yayınlandı: 2024-11-22 | Güncellenmiş: 2024-11-29