Mikroe Current 3 Click

Mikroe Current 3 Click features the Microchip EMC1702 high-side current sensing device with a temperature measurement function. Mikroe Current 3 Click board is ideal for current sense and temperature monitoring applications. The EMC1702 measures the voltage developed across a sense resistor to represent the high-side current of a battery or voltage regulator. The device also contains bidirectional peak detection circuitry to flag current spikes with programmable time duration, magnitude threshold, and a channel for external temperature measurement.

Features

  • EMC1702 high-side current sensing device onboard
  • High-side current sensor
  • Temperature monitoring
  • Hardware set peak detector, accuracy, and more
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Embedded
  • Industrial
  • Power management systems

Overview

Block Diagram - Mikroe Current 3 Click
Yayınlandı: 2020-11-12 | Güncellenmiş: 2024-07-02