Mikroe Current 4 Click

Mikroe Current 4 Click features the Texas Instruments INA250 bidirectional, zero-drift current-shunt monitor. This voltage-output, current-sensing amplifier measures the voltage developed across the internal current-sensing resistor when current passes through it. Also, by selecting the reference voltage, the INA250 allows users to measure both unidirectional and bidirectional currents through the current-sensing resistor.

Features

  • On-board modules
    • Texas Instruments INA250 current-sense amplifier with a high-precision, low-drift shunt resistor which can deliver highly accurate measurements over a wide temperature range
  • Low power consumption
  • Precise integrated shunt resistor
  • High accuracy
  • 500mV/A gain
  • Zero-drift
  • Uni/bidirectional current measurements
  • Analog interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Test and measurement
  • Load monitoring and power supplies, automotive

Overview

Mikroe Current 4 Click
Yayınlandı: 2021-09-14 | Güncellenmiş: 2022-03-11