Mikroe Current 5 Click
Mikroe Current 5 Click provides a precise and accurate current sensing solution. The board features the Texas Instruments INA381 high-speed current-sense amplifier with an integrated comparator. The device has selectable operating modes (transparent or latched) and detects overcurrent conditions. It measures the voltage developed across a current shunt resistor. It then compares that voltage to a user-defined threshold limit set by the comparator reference potentiometer. The current-shunt monitor can measure differential voltage signals on common-mode voltages that vary from –0.2V to 26V, independent of the supply voltage.Features
- On-board modules
- Texas Instruments INA381 high-speed current-sense amplifier with an integrated comparator
- Common-mode input range –0.2V to +26V
- High-accuracy amplifier
- Integrated comparator
- 200V/V amplifier gain
- Alert threshold selection
- Supports transparent and latching modes
- SPI interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Test and measurement
- Load and power supply monitoring
- Low-side phase motor control
Overview
Yayınlandı: 2022-01-21
| Güncellenmiş: 2022-03-11