Mikroe Current 6 Click

Mikroe Current 6 Click features the Analog Devices MAX40080 fast-response bi-directional current-sense amplifier. The device features ultra-low 5uV input offset voltage, very-low 0.2% gain error. It also includes an analog-to-digital converter with a programmable sample rate and 12-bit resolution featuring I2C compatible interface. It also features a wake-up current-threshold and auto-shutdown mode when the I2C is inactive, designed to minimize power consumption. The current-shunt monitor can measure voltage signals on common-mode voltages ranging from -0.1V (ground sensing) to 36V, independent of the supply voltage.

Features

  • On-board modules
  • Wide input common-mode range up to 36V
  • I2C interface with smart modes
  • Low power consumption
  • Bi-directional current sensing
  • Alert interrupt
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V, external input voltage

Applications

  • Industrial control and automation
  • Load and power supply monitoring
  • Telecom equipment

Overview

Mikroe Current 6 Click
Yayınlandı: 2022-03-02 | Güncellenmiş: 2022-03-11