Mikroe Current Limit 5 Click
Mikroe Current Limit 5 Click board features the Microchip Technology MIC2099 current-limit power distribution switch. The board represents a programmable current limit solution with various protection features and fault indication. It operates from a 2.5V to 5.5V input voltage range. Also, the current limit is adjustable from 100mA up to 1.05A programmed through the MCP4561 digital potentiometer.Features
- On-board modules
- Microchip Technology MIC2099 current-limiting device with an adjustable overcurrent protection feature
- Integrated protection features
- Programmable current limiting up to 1.05A
- Soft start that prevents large current inrush
- Enable feature
- The automatic-on output after fault
- I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V, external input voltage
Applications
- Portable equipment and condition monitoring or power supplies
- Protection from short circuits or other overload conditions
Overview
Yayınlandı: 2022-03-31
| Güncellenmiş: 2022-04-12