Mikroe Current Limit 7 Click
Mikroe Current Limit 7 Click features the Analog Devices MAX14575A adjustable current-limit switch. The board offers internal current limiting to prevent damage to host devices due to faulty load conditions, low 32mΩ on-resistance, and operates from a 2.3V to 5.5V input voltage range. The Current Limit 7 Click is ideal for applications in portable equipment and condition monitoring or power supplies, protecting them in short circuits or other overload conditions.Features
- On-board modules
- Analog Devices MAX14575A adjustable current-limit switch
- Integrated protection features
- Programmable current limiting up to 2.5A
- Operational and fault indicator
- GPIO and I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V External input voltage
Applications
- Portable equipment and condition monitoring or power supplies, protecting them in short circuits or other overload conditions
Overview
Yayınlandı: 2022-02-08
| Güncellenmiş: 2022-03-11