Mikroe CXPI Click

Mikroe CXPI Click supports the next-generation automotive communication protocol and features the ROHM Semiconductor BD41000AFJ-C transceiver. Mikroe CXPI Click is used for Clock Extension Peripheral Interface (CXPI) communication. This Click board operates from 7V to 18V external power supply, features easy switching between master and slave modes, and an arbitration function that stops the data output upon detecting BUS data collision. Fail-safe functions suspend the output data upon detection of under-voltage or temperature abnormalities. The board is ideal for body control applications, including steering switch, AC, and instrument panel systems.

Features

  • BD41000AFJ-C transceiver onboard
  • CXPI standards qualified
  • 5kbps to 20kbps transmission speed
  • Master/slave switching function
  • Power saving function
  • Data arbitration function
  • Built-in UVLO and TDS function
  • PWM, UART interfaces
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Body control applications
  • Steering switches
  • AC
  • Instrument panel systems

Overview

Block Diagram - Mikroe CXPI Click
Yayınlandı: 2020-12-10 | Güncellenmiş: 2024-06-26