Mikroe DC Motor 16 Click

Mikroe DC Motor 16 Click contains a high-performance single-phase reversible DC motor drive with speed control. The board features the Diodes Incorporated ZXBM5210 DC motor drive solution with an average current capability of up to 700mA. The ZXBM5210 has several modes of operation selected by two GPIO pins. The motor drive solution has a wide supply voltage range from 3V to 18V and low power consumption. It possesses three-speed control modes and provides under/over voltage protection, over-current limit, and thermal shutdown capability. Mikroe DC Motor 16 Click is ideal for a reversible DC motor and actuator drive, remote control motorized toy applications, home appliances, handheld power tools, and more.

Features

  • ZXBM5210 single-chip solution onboard
  • Low power consumption
  • Wide supply voltage range
  • Under-voltage and over-voltage protection
  • Overcurrent limit
  • Thermal shutdown capability
  • GPIO and SPI interfaces
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Reversible DC motors and actuator drives
  • Remote control motorized toy applications
  • Home appliances
  • Handheld power tools

Overview

Block Diagram - Mikroe DC Motor 16 Click
Yayınlandı: 2020-10-19 | Güncellenmiş: 2024-07-03