Mikroe DeviceDrive Click

Mikroe DeviceDrive Click is a complete cloud-on module solution with Wi-Fi functionality and integrated PCB antenna and enables easy and fast cloud connectivity with simple software integration. The Mikroe DeviceDrive click comes with an onboard WRF01-M24A module with the 802.11b/g/n protocol that handles all connectivity tasks. This WRF01-M24A module uses the UART interface for communication with external devices and an MCU for internal use. Typical applications include mobile, wearable electronics, and Internet of Things (IoT).

Features

  • Low-cost cloud enabler device
  • Simple software integration
  • Enables fast and easy connectivity to the DeviceDrive cloud
  • Low-power module
  • On-board WRF01-M24A module with 802.11 b/g/n protocol
  • UART interface
  • 3.3V input voltage
  • 42.9mm × 25.4mm click board size

Applications

  • Cloud services
    • OTA upgrades
    • Cloud storage
    • Device management
    • Data analytics
    • VSaaS
    • Security
  • Mobile
  • Wearable electronics
  • Internet of Things(IoT)

Overview

Mikroe DeviceDrive Click
Yayınlandı: 2019-08-08 | Güncellenmiş: 2023-10-30