Mikroe Diff Press 2 Click

Mikroe Diff Press 2 Click features the Sensirion SDP31-500PA highly versatile differential pressure sensor. The sensor comes with a configurable host interface that supports I2C serial communication and measures pressure in a range from -500Pa up to +500Pa with an accuracy of 3%. The Diff Press 2 Click is ideal for weather station equipment, industrial, consumer applications, and similar applications which rely on accurate and reliable pressure monitoring.

Features

  • Calibrated and temperature compensated
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V Input voltage

Applications

  • Weather station equipment
  • Industrial
  • Consumer applications
  • Similar applications which rely on accurate and reliable pressure monitoring

Overview

Mikroe Diff Press 2 Click
Yayınlandı: 2022-02-08 | Güncellenmiş: 2022-03-11