Mikroe DIGI POT 6 Click

Mikroe DIGI POT 6 Click features a Microchip MCP41HV51 potentiometer with dual power rails (analog and digital). The analog power rail allows high voltage on the resistor network terminal pins. The analog voltage range is determined by the V+ and V- voltages. The maximum analog voltage is +36V. The operating analog output minimum specifications are specified from either 10V or 20V.

As the analog supply voltage becomes smaller, the analog switch resistances increase, which affects certain performance specifications. The system can be implemented as dual-rail (±18V) relative to the digital logic ground (DGND). The device also has a Write Latch (WLAT) function, which inhibits the volatile wiper register from being updated (latched) with the received data until the Write Latch (WLAT) pin is low.

Features

  • MCP41HV51 IC digital potentiometer onboard
  • 7/8-bit single digital potentiometer
  • +36V (±18V) maximum voltage on terminals
  • SPI communication protocol
  • Low wiper resistance
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Precision calibration of set point thresholds
  • Sensor trimming
  • LCD bias trimming
  • Audio attenuation
  • Adjustable power supplies
  • Motor control overcurrent trip setting
  • Adjustable gain amplifiers and offset trimming

Overview

Block Diagram - Mikroe DIGI POT 6 Click
Yayınlandı: 2020-06-10 | Güncellenmiş: 2024-07-15