Mikroe DIGI POT 7 Click
Mikroe DIGI POT 7 Click is a digitally controlled potentiometer with an Analog Devices AD5175 single-channel 1024-position digital rheostat. The rheostat has less than ±1% end-to-end resistor tolerance error and 50-time programmable wiper memory. This I2C configurable IC is designed to operate as a variable resistor for analog signals, within the voltage range of single-supply operation at 2.7V to 5.5V. Unlimited adjustments are allowed before programming the resistance value into the programmable memory.Features
- On-board modules
- Analog Devices AD5175 single-channel 1024-position digital rheostat, with less than ±1% end-to-end resistor tolerance error and a 50-time programmable (50-TP) wiper memory
- Low power consumption
- High precision
- 50-times programmable wiper memory
- 10kΩ nominal resistance
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Mechanical rheostat replacements
- Voltage to current conversions
- Gain and offset adjustment
Overview
Yayınlandı: 2021-01-26
| Güncellenmiş: 2022-03-11