Mikroe DIGI POT 8 Click
Mikroe DIGI POT 8 Click features the Analog Devices AD5206 6-channel 256-position digitally controlled variable resistor device. Each channel of the AD5206 contains a fixed resistor with a wiper contact. It taps the fixed resistor value of 10kΩ, 50kΩ, or 100kΩ at a point determined by a digital code loaded into the SPI-compatible serial-input register.Features
- On-board modules
- Analog Devices AD5206 6-channel 256-position digitally controlled device that performs the same electronic adjustment function as a potentiometer or variable resistor
- 256 positions
- 6 independently programmable channels
- Potentiometer replacement
- Terminal resistance of 10kΩ, 50kΩ, 100kΩ
- SPI compatible
- Analog interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Mechanical potentiometer replacements
- Voltage-to-current conversions
- Gain and offset adjustment
Overview
Yayınlandı: 2021-06-01
| Güncellenmiş: 2022-03-11