Mikroe Driver 2 Click

Mikroe Driver 2 Click has a gate driver with level-shift technology with an additional shutdown function. Mikroe Driver 2 Click board features the Infineon Technologies IR2104S high-voltage, high-speed power MOSFET and IGBT driver. This Infineon MOSFET and driver has a typical 0.21A source and 0.36A sink currents and independent high and low side referenced output channels. The board consists of a level shifter and a power amplifier that accepts a low-power input compatible with standard CMOS or LSTTL outputs. It produces a high-current drive input for the gate of a high-power transistor. The board is ideal for any application ranging from DC-DC power supply for high power density and efficiency to a wide range of motor applications.

Features

  • IR2104 high-voltage, high-speed power MOSFET and IGBT driver onboard
  • Low power consumption
  • High precision
  • PWM and GPIO interfaces
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size

Applications

  • DC-DC power supplies for high power density and efficiency
  • Motor applications for home appliances, industrial drives, and DC brushed and brushless motors

Overview

Block Diagram - Mikroe Driver 2 Click
Yayınlandı: 2020-12-10 | Güncellenmiş: 2024-06-26