Mikroe DSP Click
Mikroe DSP Click features the Coolaudio V1000 complete multi-effects audio DSP with ultra-high quality audio performance. The V1000 includes its integrated RAM with 16 built-in multi-effects and reverb controlled via I/O pins or I2C interface. The board is combined with a low-cost V4220 A/D-D/A codec that provides an ultra-low-cost FX solution.Features
- On-board modules
- Coolaudio V1000 complete multi-effects audio DSP with ultra-high quality audio performance in a rapid time-to-market solution
- Coolaudio V4220 4-bit stereo codes
- Low power consumption
- Built-in reverb and multi-effects
- Ultra-high quality audio performance
- Optimized for digital signal processing, in combination with V4220 provides an ultra-low-cost FX solution
- GPIO, I2C interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 5V input voltage
Applications
- Standalone audio player
- PC accessories
- Hi-Tech toys
- Conventional consumer electronic devices
Overview
Yayınlandı: 2021-03-15
| Güncellenmiş: 2022-03-11