Mikroe Dual EE Click

Mikroe Dual EE Click features two onboard AT24CM02 EEPROM ICs for 4MB of memory. Each memory IC is accessed through the I2C interface with transfer speeds of 400KHz. This Mikroe board offers temporary or permanent data storage for embedded electronic devices. The Dual EE click safeguards sensitive data in case of a particular power cycle.

Features

  • Microchip AT24CM02 – 2 Mbit (262,144 x 8) EEPROM on-board modules
  • Data storage
  • Safeguarding sensitive data
  • 2 EEPROM ICs
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Embedded electronic devices
  • Storing various working parameters of a module or device
  • Simple data logging
  • Safeguarding the sensitive data in case of a power cycle

Overview

Mikroe Dual EE Click
Yayınlandı: 2019-11-14 | Güncellenmiş: 2023-11-14