Mikroe EasyPIC PRO v7a

Mikroe EasyPIC PRO v7a supports microcontrollers in 5V and 3.3V power supplies and is an ideal tool for development. The board is easy to use, with lots of modules. The MCU sockets are well organized and cover all high-pin-count PIC® microcontrollers in TQFP packaging. The board is delivered with an MCU socket containing a PIC18F87K22 microcontroller. It's equipped with the programmer and debugger, CODEGRIP.

Features

  • Powerful onboard CODEGRIP USB-C programmer and In-Circuit debugger can program and debug over 170 microcontrollers
  • mikroBUS™ sockets to plug in Click boards
  • Two different connectors for each port to connect accessory boards, sensors, and custom electronics
  • Supports 3.3V and 5V microcontrollers

Specifications

  • MCU card 7th gen
  • 3 mikroBUS No.
  • USB, external supply voltage

PACKAGE CONTENTS

Mikroe EasyPIC PRO v7a
Yayınlandı: 2021-09-15 | Güncellenmiş: 2022-03-11