Mikroe EasyPIC v8 for PIC24/dsPIC33
Mikroe EasyPIC v8 for PIC24/dsPIC33 Development System features the PIC24F16KA102 MCU, 8MHz crystal, and CODEGRIP Suite, a powerful software suite. This software suite is used to intelligently manage programming tasks and manage other options and settings on the development board. The board supports a wide range of 16-bit PIC24/dsPIC33 MCUs and offers six different DIP sockets from DIP14 up to DIP28. This development board features two display connectors, a 16-pin header for connecting LCD, and a 20-pin header that supports monochromatic GLCD and EasyTFT board.Features
- Six different DIP sockets
- Two display connectors
- Resistive touch panel
- Ready to use click boards
- Convenient capacitive POWER and RESET buttons
- On-board Wi-Fi® programmer and debugger
- Clear intuitive layout
- Robust design
Specifications
- Type 8th generation
- Architecture Microchip dsPIC30F4013 dsPIC/PIC24 (16-bit)
- Programming USB, WiFi
- MCU socket DIP
- mikroBUS No. 5
- Supply voltage battery, USB, external
Applications
- Rapid prototyping
- Firmware development
- Proof of concept
Kit Contents
- EasyPIC v8 board
- dsPIC30F4013 MCU and 10MHz crystal
- Damage resistant protective box
- CodeGrip WiFi license
- USB cable
- Board schematic
- User manual
- CODERGRIP suite quick start guide
- Adapter- USB-C female to USB-A male
- Adapter- USB micro female to USB-C male
Yayınlandı: 2021-10-11
| Güncellenmiş: 2022-03-11