Mikroe EEPROM 6 Click
Mikroe EEPROM 6 Click contains a serial EEPROM memory that operates from the 1-Wire interface. The board features the Maxim Integrated DS28EC20 20480-bit EEPROM organized as 80 memory pages of 256 bits each. As a specific feature, blocks of eight memory pages can be write-protected or put in "EPROM-Emulation" Mode, where bits can only be changed from a 1 to a 0 state. It communicates with the MCU at 15.4kbps or 90kbps over the 1-Wire protocol. Mikroe EEPROM 6 Click has a 64-bit registration number, ensuring error-free device selection.Features
- DS28EC20 20Kb of data EEPROM onboard
- Unique registration number that ensures error-free device selection
- Switchpoint hysteresis and filtering to optimize performance in the presence of noise
- 200k write/erase cycle endurance
- 1-Wire interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Device authentication
- Analog-sensor calibration
- Ink and toner printer cartridge identification
- Data for self-configuration of central office switches
- Wireless base stations and other modular-based rack systems
Overview
Yayınlandı: 2020-10-19
| Güncellenmiş: 2024-07-03