Mikroe EEPROM 7 Click
Mikroe EEPROM 7 Click is a high-density memory solution that features the Microchip 25CSM04 4-Mbit SPI Serial EEPROM with a 128-bit serial number and enhanced write protection mode. The 25CSM04 has a compatible SPI serial interface and is internally organized as 2,048 pages of 256 bytes each. The EEPROM includes a security register with a 128-bit unique serial number and a 256-byte (2048-bit) user-programmable lockable ID page, built-in ECC, and a configurable write protection scheme for all bytes.Features
- 25CSM04 4Mb Serial EEPROM with SPI onboard
- 4-Mbit serial EEPROM
- Security register
- High-speed clock frequency
- Enhanced write protection mode
- High reliability
- SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Consumer
- Industrial
Overview
Yayınlandı: 2020-12-22
| Güncellenmiş: 2024-06-26