Mikroe EERAM 3 Click
Mikroe EERAM 3 Click has EERAM memory to retain data during power loss without external batteries. The board features the Microchip Technology 48L256 serial EERAM with SRAM memory core, including hidden EEPROM backup. The 48L256 is structured as a 256-Kbit SRAM with EEPROM backup in each memory cell, where SRAM is organized as 32,768x8 bits and uses the SPI serial interface. It offers unlimited reads and writes, invisible-to-user data transfers on power loss, 100,000 backups (data can be transferred 100,000 times), and data retention (data is kept safe for 10 years minimum).Features
- On-board modules
- Microchip Technology 48L256 serial EERAM with SRAM memory core, including hidden EEPROM backup
- Low power consumption
- Unlimited reads/writes
- Standard serial SRAM protocol
- High-speed SPI interface
- Cell-based nonvolatile backup
- Data endurance and retention
- SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Nonvolatile memory applications requiring frequent or rapid writes and unlimited endurance
Overview
Yayınlandı: 2021-11-04
| Güncellenmiş: 2022-03-11