Mikroe MIKROE-3683 eINK Click without Dispay
Mikroe MIKROE-3683 eINK Click is used to interface a compatible eINK display with a host MCU. Mikroe eINK displays feature very low power consumption and retains information, even after disconnecting from the power source. The power is consumed only when the display content is changing.The Click board is shipped with the 172x72 eINK display, driven by the integrated SSD1606 controller, and displays four shades: black, dark gray, light gray, and white. The same type of display is used on the popular Kindle E-readers.
Features
- EA-EPA20-A, a 2 inch,172x72 pixels ePAPER display with the integrated SSD1606 driver/controller from Electronic Assembly, LMA75 temperature sensor, onboard
- eINK display retains the display content, even when the power is off
- Very low power consumption
- Clearly visible during the daylight
- SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Overview
Yayınlandı: 2019-08-07
| Güncellenmiş: 2023-10-31