Mikroe ETH 3 Click

Mikroe ETH 3 Click contains Ethernet Controller & PHY for embedded applications. The board features the Microchip Technology LAN9250 fully featured 10/100 Ethernet controller that provides performance, flexibility, ease of integration, and system cost control. It complies with the IEEE802.3 (Full/Half-Duplex 10BASE-T and 100BASE-TX) Ethernet protocol, IEEE 802.3az Energy Efficient Ethernet (EEE)(100Mbps only), and the IEEE 1588v2 precision time protocol. It also includes an integrated Ethernet MAC and PHY with a high-performance SRAM-like slave interface and large transmit and receive data FIFOs to accommodate high latency applications.

Features

  • Compliant with energy-efficient Ethernet
  • Wake on LAN (WoL) support
  • SPI/SQI/I2C interface support
  • I2C interface

Applications

  • Industrial automation systems
  • Cable, satellite, and IP set-top boxes
  • VoIP/Videophone systems
  • Home gateways, test, and measurement equipment

Overview

Mikroe ETH 3 Click
Yayınlandı: 2021-03-30 | Güncellenmiş: 2022-03-11