Mikroe EVC Click
Mikroe EVC Click is a six-channel digital volume controller equipped with an integrated electronic volume control circuit. The Mikroe EVC Click can be controlled over an I2C interface. An onboard IC offers six individual input channels, each with an attenuation range between 0dB and -79dB, in 1dB steps. This chip requires a minimum number of external components, simplifying its implementation in a wide range of modern audio applications. As an audio circuit, Mikroe EVC Click features very low noise and a high signal-to-noise ratio (SNR) of more than 100dB. Low total harmonic distortion (THD) of 0.005% ensures absolute sound clarity.Features
- Six-channel electronic volume controller IC onboard
- Six high-quality digitally controlled audio attenuators
- 0dB to -79dB attenuation range
- 0.005% THD for 200mV RMS
- 105dB typical SNR
- I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Audio processing equipment
- Audio distributing systems
- Multichannel and surround systems
- Car audio systems
- Digital multichannel sound-level control
Overview
Yayınlandı: 2020-02-10
| Güncellenmiş: 2024-07-30