Mikroe Expand 17 Click

Mikroe Expand 17 Click is developed to expand the number of input/output pins in a system. The board is based on the Texas Instruments TCAL6408 8-bit I/O expander, which communicates through the I2C protocol.

The TCAL6408 supplies programmable output drive strength, latchable inputs, pull-up/pull-down resistors, and configurable open-drain or push-pull outputs, delivering flexible and enhanced I/O performance with minimal power consumption and reduced EMI. Furthermore, it supports independent logic and main power supplies, with the ability to select the main power source through a jumper.

The Mikroe Expand 17 Click is excellent for applications demanding additional I/Os, such as controlling switches, sensors, push buttons, and LEDs.

Features

  • On-board module from Texas Instruments TCAL6408 8-bit I/O expander
  • 8-bit I/O expander
  • Programmable output drive strength and pull-up/pull-down resistors
  • Configurable open drain or push-pull outputs
  • Latchable inputs and maskable interrupts
  • Independent logic and main power supplies
  • I2C interface
  • ClickID
  • mikroBUS™ compatibility
  • 3.3V or External input voltage
  • M (42.9mm x 25.4mm) dimensions

Applications

  • Controlling switches
  • Sensors
  • Pushbuttons
  • LEDs

Overview

Infographic - Mikroe Expand 17 Click
Yayınlandı: 2024-11-22 | Güncellenmiş: 2024-11-28