Mikroe Expand 19 Click

Mikroe Expand 19 Click is an add-on board that enhances input/output capabilities for various applications. The Mikroe Expand 19 Click features the Texas Instruments TCAL9538 8-bit I2C I/O expander, with eight configurable pins that can function as inputs or outputs. The board supports polarity inversion, programmable output drive strength, and interrupt functionality for real-time events. It communicates via a 2-wire I2C interface with clock speeds up to 1MHz and includes an interrupt pin for streamlined integration. With its "Click Snap" feature, the sensor area can detach for flexible positioning, making it ideal for systems requiring extra I/O control, like managing sensors, switches, and LEDs.

Features

  • Texas Instruments TCAL9538 8-bit I2C-bus I/O expander onboard module
  • Eight configurable I/O pins (input or output)
  • Polarity inversion for input pins
  • Programmable output drive strength and pull-up/-down resistors
  • Interrupt and reset feature
  • Agile I/O features including latchable inputs and maskable interrupts
  • I2C interface
  • Click snap, ClickID feature
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Systems requiring additional I/O control
  • Managing sensors
  • Managing switches
  • Managing LEDs

Overview

Mikroe Expand 19 Click
Yayınlandı: 2024-10-30 | Güncellenmiş: 2024-11-08