Mikroe Fingerprint Sensor with Two-Color LED Ring

Mikroe Fingerprint Sensor with Two-Color LED Ring is a capacitive fingerprint sensor module scanner with a two-color ring indicator. Mikroe Fingerprint Sensor with Two-Color LED Ring is an extension of development boards and placed remotely on the Fingerprint 3 Click. The module is circular with a diameter of 28mm. The module is an integrated image-collecting and algorithm chip in one.

Features

  • MX1.0--6P connector
  • M25 thread
  • 28mm external diameter
  • 23.5mm inner diameter
  • 19mm height
Yayınlandı: 2020-10-20 | Güncellenmiş: 2024-07-25