Mikroe Flash 6 Click
Mikroe Flash 6 Click is based on the Winbond W25Q128JV (128Mb) Flash memory and provides a storage solution for systems with limited space, pins, and power. The W25Q128JV is ideal for code shadowing to RAM, executing code directly from dual/quad SPI (XIP), and storing voice, text, and data. The small 4KB sectors allow for greater flexibility in applications that require data and parameter storage.Features
- W25Q128JV (128M-bit) Flash memory onboard
- Storage solution for systems with limited space, pins, and power, code shadowing to RAM, executing code directly from dual/quad SPI (XIP), and storing voice, text, and data
- High-performance serial Flash
- Efficient "continuous read"
- Advanced security features
- QSPI and SPI interfaces
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V input voltage
Overview
Yayınlandı: 2020-05-01
| Güncellenmiş: 2024-07-25