Mikroe Flash 7 Click

Mikroe Flash 7 Click features the GigaDevice Semiconductor GD25LQ16C high-performance 16Mbit SPI NOR Flash Memory solution with advanced security features. It's designed to meet the different needs in various electronic applications in terms of density, performance, reliability, and security. It also provides low power consumption, and only requires 6 signals to communicate between the MCU and the memory. This reduces the design complexity and offers a reduction in board space and total system cost.

Features

  • Data retention
  • QUAD, SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Storage solution for systems with limited space in various embedded applications

Overview

Mikroe Flash 7 Click
Yayınlandı: 2021-01-12 | Güncellenmiş: 2022-03-11