Mikroe Force 2 Click

Mikroe Force 2 Click uses Honeywell FSS1500NGT force sensors with a single-zone force-sensing resistor. The Mikroe Force 2 Click board is designed to be a reliable force sensor with 20 million Mean Cycles to Failure (MCTF) at a +25°C rating. The sensor is a low-profile surface-mount sensor that allows for automated assembly on a PCB. The board reduces assembly costs while maintaining precise and reliable force-sensing performance.

Features

  • FSS015NGT force sensor onboard
  • 0N to 15N force-sensing range with overforce up to 45N
  • Analog interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 5V input voltage

Applications

  • Infusion and ambulatory non-invasive pumps
  • Kidney dialysis machines
  • Load and compression sensing
  • Variable tension control
  • Robotic end-effectors

Overview

Block Diagram - Mikroe Force 2 Click
Yayınlandı: 2020-04-08 | Güncellenmiş: 2024-07-26