Mikroe Force 3 Click

Mikroe Force 3 Click implements force-sensing resistors into projects with resistance changes when a force, pressure, or mechanical stress is applied. The board features a force-sensing resistor. The resistor is a robust polymer thick film (PTF) device that exhibits a decrease in resistance with an increase in force applied to the sensor's surface. The Mikroe Force 3 Click board is ideal for human-machine interface devices, including automotive electronics, medical systems, industrial controls, and robotics.

Features

  • Force-sensing resistor IC onboard
  • Low actuation force
  • Wide sensitivity range
  • Low power consumption
  • Quick response
  • I2C interface
  • mikroBUS compatibility
  • 28.6mm x 25.4mm Click board size
  • 3.3V input voltage

Applications

  • Automotive electronics
  • Medical systems
  • Industrial controls
  • Robotics

Overview

Block Diagram - Mikroe Force 3 Click
Yayınlandı: 2020-09-24 | Güncellenmiş: 2024-07-08