Mikroe Force 5 Click

Mikroe Force 5 Click features a stable and flexible compensated/amplified micro FMAMSDXX025WC2C3 piezoresistive-based force sensor. The sensor is from Honeywell Sensing and Productivity Solutions and offers a digital output for reading force over the specified full-scale force span and a temperature range. Mikroe Force 5 Click has low power consumption, a stable digital output, enhanced durability, and accuracy. The board is ideal for industrial applications like force/grip measuring equipment, load and compression sensing, robotics, and more.

Features

  • Enhanced durability and accuracy
  • Reduced total error band
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Industrial applications
  • Force/grip measuring equipment
  • Load and compression sensing
  • Robotics

Overview

Block Diagram - Mikroe Force 5 Click
Yayınlandı: 2020-11-10 | Güncellenmiş: 2024-07-02